


LM96000CIMT/NOPB | |
---|---|
DigiKey Part Number | LM96000CIMT/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM96000CIMT/NOPB |
Description | IC HDWR MON W/FAN CTRL 24-TSSOP |
Customer Reference | |
Detailed Description | Hardware Monitor 0°C ~ 125°C Internal and External Sensor 2-Wire SMBus Output 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM96000CIMT/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Hardware Monitor | |
Sensor Type | Internal and External | |
Sensing Temperature | 0°C ~ 125°C | |
Accuracy | ±3°C Local(Max), ±4°C Remote(Max) | |
Topology | ADC (Sigma Delta), Comparator, Fan Control, Multiplexer, Register Bank | |
Output Type | 2-Wire SMBus | |
Output Alarm | No | |
Output Fan | Yes | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $52.68000 | $52.68 |
10 | $40.47700 | $404.77 |
61 | $35.12230 | $2,142.46 |