
LM94CIMTX/NOPB | |
---|---|
DigiKey Part Number | 296-35322-2-ND - Tape & Reel (TR) 296-35322-1-ND - Cut Tape (CT) 296-35322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM94CIMTX/NOPB |
Description | IC HARDWARE MONITOR 56-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Hardware Monitor 0°C ~ 125°C Internal and External Sensor 2-Wire Serial, I2C/SMBUS Output 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM94CIMTX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Hardware Monitor | |
Sensor Type | Internal and External | |
Sensing Temperature | 0°C ~ 125°C | |
Accuracy | ±2.5°C(Max) | |
Topology | ADC (Sigma Delta), Comparator, Fan Control, Multiplexer, Register Bank | |
Output Type | 2-Wire Serial, I2C/SMBUS | |
Output Alarm | No | |
Output Fan | Yes | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $121.36000 | $121.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $75.55327 | $75,553.27 |