LMC660AIM/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 8,246
Unit Price: $3.58000
Datasheet

Similar


Texas Instruments
In Stock: 2,227
Unit Price: $4.81000
Datasheet

Similar


Texas Instruments
In Stock: 740
Unit Price: $4.51000
Datasheet

Similar


Texas Instruments
In Stock: 422
Unit Price: $4.51000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $2.57282
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $9.71000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $5.70772
Datasheet

Similar


Analog Devices Inc.
In Stock: 425
Unit Price: $11.59000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $6.73054
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $6.90871
Datasheet

Similar


Microchip Technology
In Stock: 986
Unit Price: $2.02000
Datasheet

Similar


Microchip Technology
In Stock: 3,800
Unit Price: $2.02000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 56,092
Unit Price: $4.81000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3,200
Unit Price: $5.13000
Datasheet
CMOS Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC660AIM/NOPB

DigiKey Part Number
LMC660AIM/NOPB-ND
Manufacturer
Manufacturer Product Number
LMC660AIM/NOPB
Description
IC CMOS 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMC660AIM/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Push-Pull, Rail-to-Rail
Slew Rate
1.1V/µs
Gain Bandwidth Product
1.4 MHz
Current - Input Bias
0.002 pA
Voltage - Input Offset
1 mV
Current - Supply
1.5mA (x4 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
4.75 V
Voltage - Supply Span (Max)
15.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types