Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM8365BALMFX27/NOPB

DigiKey Part Number
296-44674-2-ND - Tape & Reel (TR)
296-44674-1-ND - Cut Tape (CT)
296-44674-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM8365BALMFX27/NOPB
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM8365BALMFX27/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Texas Instruments
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
Adjustable/Selectable
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
SC-74A, SOT-753
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-5
Voltage - Threshold
2.7V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,507
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.65000$7.65
10$5.47600$54.76
25$4.93600$123.40
100$4.34180$434.18
250$4.05748$1,014.37
500$3.88598$1,942.99
1,000$3.76109$3,761.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.57060$10,711.80
6,000$3.48530$20,911.80
9,000$3.44260$30,983.40
15,000$3.39528$50,929.20
21,000$3.36762$70,720.02
Manufacturers Standard Package