
LM833MMX/NOPB | |
|---|---|
DigiKey Part Number | 296-LM833MMX/NOPBTR-ND - Tape & Reel (TR) 296-LM833MMX/NOPBCT-ND - Cut Tape (CT) 296-LM833MMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM833MMX/NOPB |
Description | IC AUDIO 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM833MMX/NOPB Models |
Category | Current - Supply 5mA (x2 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 30 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 7V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 15 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 500 nA | Base Product Number |
Voltage - Input Offset 300 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.37000 | $9.37 |
| 10 | $6.74200 | $67.42 |
| 25 | $6.09040 | $152.26 |
| 100 | $5.37520 | $537.52 |
| 250 | $5.03452 | $1,258.63 |
| 500 | $4.82898 | $2,414.49 |
| 1,000 | $4.71709 | $4,717.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $4.42669 | $15,493.41 |
| 7,000 | $4.32883 | $30,301.81 |
| 10,500 | $4.27985 | $44,938.42 |
| 17,500 | $4.22555 | $73,947.12 |

