
LM8330TMX/NOPB | |
|---|---|
DigiKey Part Number | LM8330TMX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM8330TMX/NOPB |
Description | IC INTFACE SPECIALIZED 25DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cell Phone Interface 25-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM8330TMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Cell Phone | |
Interface | I2C | |
Voltage - Supply | 1.62V ~ 1.98V | |
Package / Case | 25-WFBGA, DSBGA | |
Supplier Device Package | 25-DSBGA | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $10.47362 | $31,420.86 |
| 6,000 | $10.26891 | $61,613.46 |

