LM810M3-2.63/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 3,040
Unit Price: $42.75000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $9.71244
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,870
Unit Price: $20.64000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,701
Unit Price: $1.89000
Datasheet

Similar


Microchip Technology
In Stock: 905
Unit Price: $4.93000
Datasheet

Similar


STMicroelectronics
In Stock: 3,555
Unit Price: $4.11000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.87753
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.87753
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
SOT-23-3

LM810M3-2.63/NOPB

DigiKey Part Number
LM810M3-2.63/NOPBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM810M3-2.63/NOPB
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM810M3-2.63/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.63V
Output
Push-Pull, Totem Pole
Reset
Active High
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes