Direct
Similar
Similar
Similar



LM79L12ACMX | |
|---|---|
DigiKey Part Number | LM79L12ACMXTR-ND - Tape & Reel (TR) LM79L12ACMXCT-ND - Cut Tape (CT) LM79L12ACMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM79L12ACMX |
Description | IC REG LINEAR -12V 100MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM79L12ACMX Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 52dB (120Hz) |
Part Status Not For New Designs | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 70°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) -35V | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) -12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM79L12ACMX/NOPB | Texas Instruments | 3,899 | LM79L12ACMX/NOPBCT-ND | $6.66000 | Direct |
| L79L12ACD13TR | STMicroelectronics | 6,647 | 497-7300-1-ND | $3.21000 | Similar |
| MC79L12ABDR2G | onsemi | 10,254 | MC79L12ABDR2GOSCT-ND | $2.22000 | Similar |
| MC79L12ACDR2G | onsemi | 9,706 | MC79L12ACDR2GOSCT-ND | $2.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.32000 | $7.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.45717 | $8,642.93 |
| 5,000 | $3.37070 | $16,853.50 |
| 7,500 | $3.32742 | $24,955.65 |
| 12,500 | $3.27942 | $40,992.75 |
| 17,500 | $3.25139 | $56,899.32 |
| 25,000 | $3.22445 | $80,611.25 |




