LM78S40N/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1,069
Unit Price: $13.48000
Datasheet

Similar


Texas Instruments
In Stock: 1,016
Unit Price: $11.67000
Datasheet
Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 16-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM78S40N/NOPB

DigiKey Part Number
LM78S40N/NOPB-ND
Manufacturer
Manufacturer Product Number
LM78S40N/NOPB
Description
IC REG BUCK BST ADJ 1.5A 16PDIP
Customer Reference
Detailed Description
Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 16-DIP (0.300", 7.62mm)
EDA/CAD Models
LM78S40N/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Step-Up, Step-Down
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
40V (Switch)
Current - Output
Frequency - Switching
100Hz ~ 100kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes