


LM78L05ITPX/NOPB | |
|---|---|
DigiKey Part Number | 296-LM78L05ITPX/NOPBTR-ND - Tape & Reel (TR) 296-LM78L05ITPX/NOPBCT-ND - Cut Tape (CT) 296-LM78L05ITPX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM78L05ITPX/NOPB |
Description | IC REG LINEAR 5V 100MA 8-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM78L05ITPX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 3 mA | |
PSRR | 62dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFBGA, DSBGA | |
Supplier Device Package | 8-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.99000 | $6.99 |
| 10 | $5.00700 | $50.07 |
| 25 | $4.50880 | $112.72 |
| 100 | $3.95780 | $395.78 |
| 250 | $3.69508 | $923.77 |
| 500 | $3.53656 | $1,768.28 |
| 1,000 | $3.40888 | $3,408.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.24500 | $9,735.00 |
| 6,000 | $3.16614 | $18,996.84 |
| 9,000 | $3.12664 | $28,139.76 |
| 15,000 | $3.08290 | $46,243.50 |
| 21,000 | $3.05732 | $64,203.72 |



