


LM78L05ITP/NOPB | |
|---|---|
DigiKey Part Number | LM78L05ITP/NOPBTR-ND - Tape & Reel (TR) LM78L05ITP/NOPBCT-ND - Cut Tape (CT) LM78L05ITP/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM78L05ITP/NOPB |
Description | IC REG LINEAR 5V 100MA 8-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM78L05ITP/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 3 mA | |
PSRR | 62dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFBGA, DSBGA | |
Supplier Device Package | 8-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.97000 | $7.97 |
| 10 | $5.73900 | $57.39 |
| 25 | $5.17960 | $129.49 |
| 100 | $4.55960 | $455.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $4.26464 | $1,066.16 |
| 500 | $4.08690 | $2,043.45 |
| 750 | $3.99773 | $2,998.30 |

