
LM76CHMX-5/NOPB | |
---|---|
DigiKey Part Number | 296-LM76CHMX-5/NOPBTR-ND - Tape & Reel (TR) 296-LM76CHMX-5/NOPBCT-ND - Cut Tape (CT) 296-LM76CHMX-5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM76CHMX-5/NOPB |
Description | SENSOR DIGITAL -20C-85C 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -20°C ~ 85°C 12 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM76CHMX-5/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -20°C ~ 85°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 4.5V ~ 5.5V | |
Resolution | 12 b | |
Features | Output Switch, Programmable Limit, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±0.5°C (±1°C) | |
Test Condition | 25°C (-10°C ~ 45°C) | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.25000 | $28.25 |
5 | $25.25800 | $126.29 |
10 | $24.14000 | $241.40 |
25 | $22.81000 | $570.25 |
50 | $21.90200 | $1,095.10 |
100 | $21.06940 | $2,106.94 |
500 | $19.39258 | $9,696.29 |
1,000 | $18.91962 | $18,919.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $18.02164 | $45,054.10 |