
LM75BIMX-5/NOPB | |
|---|---|
DigiKey Part Number | LM75BIMX-5/NOPBTR-ND - Tape & Reel (TR) LM75BIMX-5/NOPBCT-ND - Cut Tape (CT) LM75BIMX-5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM75BIMX-5/NOPB |
Description | SENSOR DIGITAL -55C-125C 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM75BIMX-5/NOPB Models |
Category | Features Output Switch, Programmable Limit, Shutdown Mode |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) ±2°C (±3°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition -25°C ~ 100°C (-55°C ~ 125°C) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -55°C ~ 125°C | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type I2C | Supplier Device Package 8-SOIC |
Voltage - Supply 3V ~ 5.5V | Base Product Number |
Resolution 9 b |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM75BIM-3+ | Analog Devices Inc./Maxim Integrated | 287 | 505-LM75BIM-3+-ND | $25.90000 | Upgrade |
| LM75BIM-5+ | Analog Devices Inc./Maxim Integrated | 123 | LM75BIM-5+-ND | $25.90000 | Upgrade |
| LM75BIMX-3+ | Analog Devices Inc./Maxim Integrated | 1,339 | 175-LM75BIMX-3+CT-ND | $25.90000 | Upgrade |
| LM75BIMX-5+ | Analog Devices Inc./Maxim Integrated | 753 | 175-LM75BIMX-5+CT-ND | $25.90000 | Upgrade |
| MAX7500MSA+ | Analog Devices Inc./Maxim Integrated | 157 | MAX7500MSA+-ND | $26.88000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.87000 | $15.87 |
| 5 | $14.07600 | $70.38 |
| 10 | $13.40100 | $134.01 |
| 25 | $12.61160 | $315.29 |
| 50 | $12.06920 | $603.46 |
| 100 | $11.57420 | $1,157.42 |
| 500 | $10.57680 | $5,288.40 |
| 1,000 | $10.20576 | $10,205.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $7.95614 | $19,890.35 |
| 5,000 | $7.70184 | $38,509.20 |
| 7,500 | $7.56298 | $56,722.35 |

