Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM75AIMMX/NOPB

DigiKey Part Number
296-35312-2-ND - Tape & Reel (TR)
296-35312-1-ND - Cut Tape (CT)
296-35312-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM75AIMMX/NOPB
Description
SENSOR DIGITAL -55C-125C 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM75AIMMX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Output Switch, Programmable Limit
Manufacturer
Texas Instruments
Accuracy - Highest (Lowest)
±2°C (±3°C)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Test Condition
-25°C ~ 100°C (-55°C ~ 125°C)
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Sensor Type
Digital, Local
Mounting Type
Surface Mount
Sensing Temperature - Local
-55°C ~ 125°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Output Type
I2C
Supplier Device Package
8-VSSOP
Voltage - Supply
2.7V ~ 5.5V
Base Product Number
Resolution
9 b
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26,066
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.95000$9.95
5$8.74800$43.74
10$8.32000$83.20
25$7.80040$195.01
50$7.44700$372.35
100$7.12390$712.39
500$6.47394$3,236.97
1,000$6.23206$6,232.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$5.84509$20,457.81
7,000$5.65563$39,589.41
10,500$5.55215$58,297.58
Manufacturers Standard Package