
LM74CIMX-5/NOPB | |
|---|---|
DigiKey Part Number | LM74CIMX-5/NOPBTR-ND - Tape & Reel (TR) LM74CIMX-5/NOPBCT-ND - Cut Tape (CT) LM74CIMX-5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM74CIMX-5/NOPB |
Description | SENSOR DIGITAL -55C-150C 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 150°C 12 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM74CIMX-5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | SPI | |
Voltage - Supply | 3V ~ 5.5V | |
Resolution | 12 b | |
Features | Shutdown Mode | |
Accuracy - Highest (Lowest) | 1.25°C (±5°C) | |
Test Condition | -10°C ~ 65°C (-55°C ~ 150°C) | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.68000 | $18.68 |
| 5 | $16.64400 | $83.22 |
| 10 | $15.86800 | $158.68 |
| 25 | $14.94960 | $373.74 |
| 50 | $14.32300 | $716.15 |
| 100 | $13.74950 | $1,374.95 |
| 500 | $12.59640 | $6,298.20 |
| 1,000 | $12.16718 | $12,167.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $11.65390 | $29,134.75 |
| 5,000 | $11.30285 | $56,514.25 |


