LM7372MRX is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 2,110
Unit Price: $57.97000
Datasheet

Similar


Analog Devices Inc.
In Stock: 435
Unit Price: $85.64000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,978
Unit Price: $85.64000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,256
Unit Price: $85.64000
Datasheet

Similar


Analog Devices Inc.
In Stock: 241
Unit Price: $94.75000
Datasheet

Similar


Analog Devices Inc.
In Stock: 698
Unit Price: $94.75000
Datasheet

Similar


Analog Devices Inc.
In Stock: 6,640
Unit Price: $19.54000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,861
Unit Price: $19.54000
Datasheet

Similar


Analog Devices Inc.
In Stock: 722
Unit Price: $19.54000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,972
Unit Price: $6.65000
Datasheet

Similar


Rohm Semiconductor
In Stock: 440
Unit Price: $4.27000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,418
Unit Price: $5.17000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,491
Unit Price: $9.44000
Datasheet
LP3891EMR-1.8/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LP3891EMR-1.8/NOPB
LP3891EMR-1.8/NOPB

LM7372MRX

DigiKey Part Number
LM7372MRX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM7372MRX
Description
IC OPAMP VFB 2 CIRCUIT 8SOPWRPAD
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit 8-SO PowerPad
Datasheet
 Datasheet
EDA/CAD Models
LM7372MRX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
3000V/µs
Gain Bandwidth Product
120 MHz
-3db Bandwidth
220 MHz
Current - Input Bias
2.7 µA
Voltage - Input Offset
2 mV
Current - Supply
13mA (x2 Channels)
Current - Output / Channel
260 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO PowerPad
Base Product Number
Obsolete
Marketplace Stock: 2,271 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

2,271In Stock
Ships from Rochester Electronics, LLC