
LM71CIMFX/NOPB | |
|---|---|
DigiKey Part Number | 296-44279-2-ND - Tape & Reel (TR) 296-44279-1-ND - Cut Tape (CT) 296-44279-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM71CIMFX/NOPB |
Description | SENSOR DIGITAL -40C-150C SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 150°C 13 b SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM71CIMFX/NOPB Models |
Category | Features Shutdown Mode |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) 1.5°C (-2°C, 3°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition -10°C ~ 65°C (-40°C ~ 150°C) |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 150°C | Package / Case SC-74A, SOT-753 |
Output Type SPI | Supplier Device Package SOT-23-5 |
Voltage - Supply 2.65V ~ 5.5V | Base Product Number |
Resolution 13 b |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.77000 | $16.77 |
| 5 | $14.84800 | $74.24 |
| 10 | $14.15700 | $141.57 |
| 25 | $13.32200 | $333.05 |
| 50 | $12.75320 | $637.66 |
| 100 | $12.23280 | $1,223.28 |
| 500 | $11.18568 | $5,592.84 |
| 1,000 | $10.79623 | $10,796.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $10.24404 | $30,732.12 |
| 6,000 | $9.93261 | $59,595.66 |

