
LM71CIMF/NOPB | |
|---|---|
DigiKey Part Number | LM71CIMF/NOPBTR-ND - Tape & Reel (TR) LM71CIMF/NOPBCT-ND - Cut Tape (CT) LM71CIMF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM71CIMF/NOPB |
Description | SENSOR DIGITAL -40C-150C SOT23-5 |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 150°C 13 b SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM71CIMF/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | SPI | |
Voltage - Supply | 2.65V ~ 5.5V | |
Resolution | 13 b | |
Features | Shutdown Mode | |
Accuracy - Highest (Lowest) | 1.5°C (-2°C, 3°C) | |
Test Condition | -10°C ~ 65°C (-40°C ~ 150°C) | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $10.90352 | $10,903.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.35000 | $17.35 |
| 5 | $15.42400 | $77.12 |
| 10 | $14.70800 | $147.08 |
| 25 | $13.84840 | $346.21 |
| 50 | $13.26300 | $663.15 |
| 100 | $12.72610 | $1,272.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.70000 | $21.70 |
| 5 | $18.45000 | $92.25 |
| 10 | $17.20800 | $172.08 |
| 25 | $15.68320 | $392.08 |
| 50 | $14.61620 | $730.81 |
| 100 | $13.62060 | $1,362.06 |
| 500 | $11.55598 | $5,777.99 |




