
LM70CILDX-3/NOPB | |
|---|---|
DigiKey Part Number | 296-44673-2-ND - Tape & Reel (TR) 296-44673-1-ND - Cut Tape (CT) 296-44673-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM70CILDX-3/NOPB |
Description | SENSOR DIGITAL -55C-150C 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 150°C 10 b 8-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM70CILDX-3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | SPI | |
Voltage - Supply | 2.65V ~ 5.5V | |
Resolution | 10 b | |
Features | Shutdown Mode | |
Accuracy - Highest (Lowest) | 1.5°C (-2°C, 3°C) | |
Test Condition | -10°C ~ 65°C (-55°C ~ 150°C) | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.01000 | $18.01 |
| 5 | $15.96600 | $79.83 |
| 10 | $15.21800 | $152.18 |
| 25 | $14.32840 | $358.21 |
| 50 | $13.72160 | $686.08 |
| 100 | $13.16590 | $1,316.59 |
| 500 | $12.04926 | $6,024.63 |
| 1,000 | $11.63367 | $11,633.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $10.84679 | $48,810.56 |

