New at DigiKey
Image for DLP991UUVFLV is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLP991UUVFLV

DigiKey Part Number
296-DLP991UUVFLV-ND
Manufacturer
Manufacturer Product Number
DLP991UUVFLV
Description
0.99-INCH HIGH-SPEED 2176 X 4096
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Digital Micromirror Device (DMD) 321-CLGA (42.16x42.16)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
-
Type
Digital Micromirror Device (DMD)
Applications
-
Mounting Type
Surface Mount
Package / Case
321-BFCLGA
Supplier Device Package
321-CLGA (42.16x42.16)
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$121,128.84000$121,128.84
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.