
LM63625CAQDRRRQ1 | |
|---|---|
DigiKey Part Number | 296-LM63625CAQDRRRQ1TR-ND - Tape & Reel (TR) 296-LM63625CAQDRRRQ1CT-ND - Cut Tape (CT) 296-LM63625CAQDRRRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM63625CAQDRRRQ1 |
Description | IC REG BUCK ADJ 2.5A 12WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2.5A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 20V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 2.1MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.5V | Supplier Device Package 12-WSON (3x3) |
Voltage - Input (Max) 36V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.47000 | $32.47 |
| 10 | $24.53300 | $245.33 |
| 25 | $22.54320 | $563.58 |
| 100 | $20.35400 | $2,035.40 |
| 250 | $19.31000 | $4,827.50 |
| 500 | $19.18274 | $9,591.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $17.52257 | $52,567.71 |


