MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM6172IM | |
|---|---|
DigiKey Part Number | LM6172IM-ND |
Manufacturer | |
Manufacturer Product Number | LM6172IM |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM6172IM Models |
Category | Voltage - Input Offset 400 µV |
Mfr | Current - Supply 4.6mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 90 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 5.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Slew Rate 3000V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 100 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 160 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1.2 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM6172IMX/NOPB | Texas Instruments | 10,030 | LM6172IMX/NOPBCT-ND | $46.12000 | MFR Recommended |
| AD826ARZ | Analog Devices Inc. | 1,444 | 505-AD826ARZ-ND | $80.16000 | Similar |
| LT1355CS8#PBF | Analog Devices Inc. | 970 | 505-LT1355CS8#PBF-ND | $114.36000 | Similar |
| LT1355CS8#TRPBF | Analog Devices Inc. | 160 | LT1355CS8#TRPBFCT-ND | $114.36000 | Similar |
| LT1358CS8#PBF | Analog Devices Inc. | 1,576 | 505-LT1358CS8#PBF-ND | $119.46000 | Similar |




