LM6154BCMX/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 571
Unit Price: $102.77000
Datasheet

Similar


Texas Instruments
In Stock: 4,148
Unit Price: $67.83000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $49.95966
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM6154BCMX/NOPB

DigiKey Part Number
LM6154BCMX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM6154BCMX/NOPB
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM6154BCMX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
300 µV
Mfr
Current - Supply
1.6mA (x4 Channels)
Packaging
Tape & Reel (TR)
Current - Output / Channel
16.9 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
24 V
Number of Circuits
4
Operating Temperature
0°C ~ 70°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
30V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
80 MHz
Supplier Device Package
14-SOIC
Current - Input Bias
500 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPA4350UATexas Instruments571OPA4350UA-ND$102.77000Similar
OPA4350UA/2K5Texas Instruments4,148296-48944-1-ND$67.83000Similar
OPA4350UA/2K5G4Texas Instruments0OPA4350UA/2K5G4-ND$49.95966Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$52.46142$131,153.55
Manufacturers Standard Package