
LM6144BIM/NOPB | |
|---|---|
DigiKey Part Number | LM6144BIM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM6144BIM/NOPB |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM6144BIM/NOPB Models |
Category | Voltage - Input Offset 1.3 mV |
Mfr | Current - Supply 750µA (x4 Channels) |
Packaging Tube | Current - Output / Channel 22 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 24 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 25V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 18 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 174 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM6144BIMX/NOPB | Texas Instruments | 3,568 | 296-35226-1-ND | $63.63000 | MFR Recommended |
| OPA4350UA | Texas Instruments | 571 | OPA4350UA-ND | $102.77000 | Similar |
| OPA4350UA/2K5 | Texas Instruments | 4,148 | 296-48944-1-ND | $67.83000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $81.56000 | $81.56 |

