Parametric Equivalent
Parametric Equivalent
Similar

LM61435AFSQRJRRQ1 | |
|---|---|
DigiKey Part Number | 296-LM61435AFSQRJRRQ1TR-ND - Tape & Reel (TR) 296-LM61435AFSQRJRRQ1CT-ND - Cut Tape (CT) 296-LM61435AFSQRJRRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM61435AFSQRJRRQ1 |
Description | IC REG BUCK ADJ 3.5A 14VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3.5A 14-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LM61435AFSQRJRRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34.2V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 14-VQFN-HR (4x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.73000 | $31.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $19.62088 | $58,862.64 |



