
TMAG5124A1CEDBZRQ1 | |
---|---|
DigiKey Part Number | 296-TMAG5124A1CEDBZRQ1TR-ND - Tape & Reel (TR) 296-TMAG5124A1CEDBZRQ1CT-ND - Cut Tape (CT) 296-TMAG5124A1CEDBZRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMAG5124A1CEDBZRQ1 |
Description | AUTOMOTIVE2-WIRE HIGH-VOLTAGE (U |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Current Source Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 5mT Trip, 1mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 2.7V ~ 38V | |
Current - Supply (Max) | 18mA | |
Current - Output (Max) | 5mA | |
Output Type | Current Source | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.95000 | $8.95 |
10 | $6.48700 | $64.87 |
25 | $5.85920 | $146.48 |
100 | $5.17210 | $517.21 |
250 | $4.84416 | $1,211.04 |
500 | $4.67338 | $2,336.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.81812 | $11,454.36 |