



LM5574BLDT/NOPB | |
---|---|
DigiKey Part Number | 296-35672-ND |
Manufacturer | |
Manufacturer Product Number | LM5574BLDT/NOPB |
Description | EVAL BOARD FOR LM5574 |
Customer Reference | |
Detailed Description | LM5574 SIMPLE SWITCHER®, WEBENCH® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1.23V ~ 70V | |
Current - Output | 500mA | |
Voltage - Input | 6V ~ 75V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Unpopulated (Bare) Board(s) | |
Utilized IC / Part | LM5574 | |
Note | - | |
Base Product Number |