LM53635AQRNLTQ1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $30.65930
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $30.65930
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,372
Unit Price: $62.32000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5,854
Unit Price: $54.19000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3,000
Unit Price: $47.62000
Datasheet
LM53625AQRNLTQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM53635AQRNLTQ1

DigiKey Part Number
296-44791-2-ND - Tape & Reel (TR)
296-44791-1-ND - Cut Tape (CT)
296-44791-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM53635AQRNLTQ1
Description
IC REG BUCK ADJ 3.5A 22VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 3.3V 1 Output 3.5A 22-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
LM53635AQRNLTQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.9V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
10V
Current - Output
Frequency - Switching
2.1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
22-VQFN-HR (5x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$50.91000$50.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$38.88532$9,721.33
500$37.76814$18,884.07
750$37.20864$27,906.48
1,250$36.58894$45,736.18
1,750$36.22655$63,396.46
Manufacturers Standard Package