TPS54350MPWPREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM53603AMPWPT

DigiKey Part Number
296-45234-2-ND - Tape & Reel (TR)
296-45234-1-ND - Cut Tape (CT)
296-45234-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM53603AMPWPT
Description
IC REG BUCK ADJ 3A 16HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 3.3V 1 Output 3A 16-PowerTSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM53603AMPWPT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.9V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
10V
Current - Output
Frequency - Switching
2.1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 336
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$50.22000$50.22
10$38.51800$385.18
25$35.59840$889.96
100$32.38550$3,238.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$30.85388$7,713.47
500$29.93056$14,965.28
750$29.46825$22,101.19
1,250$28.95602$36,195.03
1,750$28.65658$50,149.01
2,500$28.36862$70,921.55
Manufacturers Standard Package