


LM53602AQPWPTQ1 | |
---|---|
DigiKey Part Number | 296-42427-2-ND - Tape & Reel (TR) 296-42427-1-ND - Cut Tape (CT) 296-42427-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM53602AQPWPTQ1 |
Description | IC REG BUCK ADJ 2A 16HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 3.3V 1 Output 2A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM53602AQPWPTQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $53.21000 | $53.21 |
10 | $40.89100 | $408.91 |
25 | $37.81320 | $945.33 |
100 | $34.43360 | $3,443.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $32.82232 | $8,205.58 |
500 | $31.85112 | $15,925.56 |
750 | $31.36492 | $23,523.69 |
1,250 | $30.82600 | $38,532.50 |
1,750 | $30.51095 | $53,394.16 |
2,500 | $30.20797 | $75,519.93 |