Parametric Equivalent
Parametric Equivalent



LM5168PDDAR | |
|---|---|
DigiKey Part Number | 296-LM5168PDDARTR-ND - Tape & Reel (TR) 296-LM5168PDDARCT-ND - Cut Tape (CT) 296-LM5168PDDARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5168PDDAR |
Description | IC REG BUCK ADJ 300MA 8SOPWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 300mA 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM5168PDDAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 120V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 120V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.68000 | $17.68 |
| 10 | $13.05600 | $130.56 |
| 25 | $11.90480 | $297.62 |
| 100 | $10.63370 | $1,063.37 |
| 250 | $10.02792 | $2,506.98 |
| 500 | $9.69842 | $4,849.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $9.04493 | $22,612.33 |
| 5,000 | $8.85368 | $44,268.40 |
| 7,500 | $8.75797 | $65,684.78 |












