10-VSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10-VSON
10-VSON

LM5166YDRCT

DigiKey Part Number
296-48925-2-ND - Tape & Reel (TR)
296-48925-1-ND - Cut Tape (CT)
296-48925-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5166YDRCT
Description
IC REG BUCK 3.3V 500MA 10VSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 500mA 10-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM5166YDRCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
65V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
50kHz ~ 600kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-VSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$37.29000$37.29
10$28.34300$283.43
25$26.09200$652.30
100$23.62420$2,362.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$22.44668$5,611.67
500$21.73708$10,868.54
750$21.38169$16,036.27
1,250$20.98798$26,234.98
1,750$20.75781$36,326.17
2,500$20.53654$51,341.35
Manufacturers Standard Package