PCI Express (PCIe), SATA CPU IC 400MHz 1 Output 32-WQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK00334RTVT

DigiKey Part Number
296-46124-2-ND - Tape & Reel (TR)
296-46124-1-ND - Cut Tape (CT)
296-46124-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK00334RTVT
Description
FANOUT BUFFER FOR HIGH FREQUENCY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PCI Express (PCIe), SATA CPU IC 400MHz 1 Output 32-WQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
LMK00334RTVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
PLL
No
Main Purpose
PCI Express (PCIe), SATA CPU
Input
CML, HCSL, HSTL, LVDS, LVPECL, SSTL, Crystal
Output
HCSL, LVCMOS
Number of Circuits
1
Ratio - Input:Output
3:5
Differential - Input:Output
Yes/Yes
Frequency - Max
400MHz
Voltage - Supply
3.15V ~ 3.45V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-WQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 577
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$29.52000$29.52
10$22.25600$222.56
25$20.42880$510.72
100$18.42360$1,842.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$17.46772$4,366.93
500$16.89156$8,445.78
750$16.60283$12,452.12
1,250$16.28304$20,353.80
1,750$16.09615$28,168.26
2,500$15.91640$39,791.00
Manufacturers Standard Package