
TPS613785QWRTERQ1 | |
|---|---|
DigiKey Part Number | 296-TPS613785QWRTERQ1TR-ND - Tape & Reel (TR) 296-TPS613785QWRTERQ1CT-ND - Cut Tape (CT) 296-TPS613785QWRTERQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS613785QWRTERQ1 |
Description | IC REG BOOST ADJ 16WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 4V 1 Output 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18.5V | |
Current - Output | - | |
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-WQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.64000 | $26.64 |
| 10 | $19.96200 | $199.62 |
| 25 | $18.29760 | $457.44 |
| 100 | $16.47260 | $1,647.26 |
| 250 | $15.60176 | $3,900.44 |
| 500 | $15.07708 | $7,538.54 |
| 1,000 | $14.64512 | $14,645.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $14.11177 | $42,335.31 |

