
LM5150RUMEVM | |
---|---|
DigiKey Part Number | 296-48006-ND |
Manufacturer | |
Manufacturer Product Number | LM5150RUMEVM |
Description | EVAL BOARD FOR LM5150Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM5150-Q1 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 8.5V | |
Current - Output | 2.94A | |
Voltage - Input | 2.5V ~ 40V | |
Regulator Topology | Boost | |
Frequency - Switching | 440kHz | |
Contents | Board(s) | |
Utilized IC / Part | LM5150-Q1 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $740.88000 | $740.88 |