16-WQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM51501QWRUMRQ1

DigiKey Part Number
296-LM51501QWRUMRQ1TR-ND - Tape & Reel (TR)
296-LM51501QWRUMRQ1CT-ND - Cut Tape (CT)
296-LM51501QWRUMRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM51501QWRUMRQ1
Description
AUTOMOTIVE 1.5-V TO 42-V VIN, LO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost Regulator Positive Output Step-Up DC-DC Controller IC 16-WQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LM51501QWRUMRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up
Output Configuration
Positive
Topology
Boost
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
1.5V ~ 42V
Frequency - Switching
220kHz ~ 2.3MHz
Duty Cycle (Max)
93%
Synchronous Rectifier
No
Clock Sync
Yes
Serial Interfaces
-
Control Features
Current Limit, Enable, Frequency Control, Sync
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad
Supplier Device Package
16-WQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,943
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.17000$20.17
10$14.99000$149.90
25$13.69160$342.29
100$12.26400$1,226.40
250$11.58440$2,896.10
500$11.17462$5,587.31
1,000$10.83735$10,837.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$9.49767$28,493.01
Manufacturers Standard Package