Half-Bridge Gate Driver IC Non-Inverting 8-WSON (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5109ASD/NOPB

DigiKey Part Number
LM5109ASD/NOPBTR-ND - Tape & Reel (TR)
LM5109ASD/NOPBCT-ND - Cut Tape (CT)
LM5109ASD/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5109ASD/NOPB
Description
IC GATE DRVR HALF-BRIDGE 8WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-WSON (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LM5109ASD/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
8V ~ 14V
Logic Voltage - VIL, VIH
0.8V, 2.2V
Current - Peak Output (Source, Sink)
1A, 1A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
108 V
Rise / Fall Time (Typ)
15ns, 15ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-WSON (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59,493
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.70000$15.70
10$11.56800$115.68
25$10.53320$263.33
100$9.39390$939.39
250$8.85060$2,212.65
500$8.52340$4,261.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$8.25381$8,253.81
2,000$8.03200$16,064.00
3,000$7.92089$23,762.67
5,000$7.79780$38,989.00
7,000$7.72583$54,080.81
10,000$7.65668$76,566.80
Manufacturers Standard Package