LM5072MHX-50/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 9,090
Unit Price: $29.81000
Datasheet

Similar


Texas Instruments
In Stock: 3,526
Unit Price: $39.08000
Datasheet
TPS54350MPWPREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5072MHX-50/NOPB

DigiKey Part Number
LM5072MHX-50/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM5072MHX-50/NOPB
Description
IC POE CNTRL 1 CHANNEL 16HTSSOP
Customer Reference
Detailed Description
Power Over Ethernet Controller 1 Channel 802.3af (PoE) 16-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM5072MHX-50/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Controller (PD), DC/DC
Number of Channels
1
Power - Max
12.95 W
Internal Switch(s)
Both
Auxiliary Sense
Yes
Standards
802.3af (PoE)
Voltage - Supply
9V ~ 70V
Current - Supply
2mA (Max)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types