


LP38691QSD-1.8/NOPB | |
---|---|
DigiKey Part Number | 296-41458-2-ND - Tape & Reel (TR) 296-41458-1-ND - Cut Tape (CT) 296-41458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38691QSD-1.8/NOPB |
Description | IC REG LINEAR 1.8V 500MA 6-WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LP38691QSD-1.8/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 55dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.84000 | $19.84 |
10 | $14.76000 | $147.60 |
25 | $13.48080 | $337.02 |
100 | $12.07470 | $1,207.47 |
250 | $11.40364 | $2,850.91 |
500 | $10.99926 | $5,499.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $9.75311 | $9,753.11 |
2,000 | $9.49858 | $18,997.16 |
3,000 | $9.37103 | $28,113.09 |
5,000 | $9.22982 | $46,149.10 |
7,000 | $9.14727 | $64,030.89 |