
LM5036RJBR | |
---|---|
DigiKey Part Number | 296-51306-2-ND - Tape & Reel (TR) 296-51306-1-ND - Cut Tape (CT) 296-51306-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5036RJBR |
Description | HALF BRIDGE CONTROLLER W/INTEGRA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 28-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LM5036RJBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | PWM | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Half-Bridge | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 7.5V ~ 8.1V | |
Frequency - Switching | 2MHz | |
Duty Cycle (Max) | 50% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Frequency Control, Ramp | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-WQFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.08000 | $39.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $24.67077 | $74,012.31 |