Flyback Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5020MMX-2/NOPB

DigiKey Part Number
296-LM5020MMX-2/NOPBTR-ND - Tape & Reel (TR)
296-LM5020MMX-2/NOPBCT-ND - Cut Tape (CT)
296-LM5020MMX-2/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5020MMX-2/NOPB
Description
IC REG CTRLR FLYBACK 10MSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flyback Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM5020MMX-2/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Flyback
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
8V ~ 15V
Frequency - Switching
200kHz ~ 630kHz
Duty Cycle (Max)
50%
Synchronous Rectifier
No
Clock Sync
Yes
Serial Interfaces
-
Control Features
Frequency Control, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,694
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.55000$20.55
10$15.30800$153.08
25$13.98960$349.74
100$12.53860$1,253.86
250$11.84620$2,961.55
500$11.42888$5,714.44
1,000$11.08530$11,085.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$10.61121$37,139.24
7,000$10.41233$72,886.31
Manufacturers Standard Package