Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 350mA 8-WDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5008SDCX/NOPB

DigiKey Part Number
296-49217-2-ND - Tape & Reel (TR)
296-49217-1-ND - Cut Tape (CT)
296-49217-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5008SDCX/NOPB
Description
IC REG BUCK ADJ 350MA 8WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 350mA 8-WDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM5008SDCX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
9.5V
Voltage - Input (Max)
95V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
75V
Current - Output
Frequency - Switching
50kHz ~ 600kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WSON (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,209
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$25.73000$25.73
10$19.31200$193.12
25$17.69920$442.48
100$15.92340$1,592.34
250$15.07756$3,769.39
500$14.56752$7,283.76
1,000$14.14772$14,147.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500$13.47482$60,636.69
Manufacturers Standard Package