
LM5020EVAL | |
---|---|
DigiKey Part Number | LM5020EVAL-ND |
Manufacturer | |
Manufacturer Product Number | LM5020EVAL |
Description | EVAL BOARD FOR LM5020 |
Customer Reference | |
Detailed Description | LM5020 - 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Isolated Output | |
Power - Output | - | |
Voltage - Output | 3.3V | |
Current - Output | 4.5A | |
Voltage - Input | 30V ~ 75V | |
Regulator Topology | Flyback | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | LM5020 | |
Note | - | |
Base Product Number |