
LM5008ASDX/NOPB | |
|---|---|
DigiKey Part Number | LM5008ASDX/NOPBTR-ND - Tape & Reel (TR) LM5008ASDX/NOPBCT-ND - Cut Tape (CT) LM5008ASDX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5008ASDX/NOPB |
Description | IC REG BUCK ADJ 350MA 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 350mA 8-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM5008ASDX/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 75V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 50kHz ~ 1.1MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-WSON (4x4) |
Voltage - Input (Min) 6V | Base Product Number |
Voltage - Input (Max) 95V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.67000 | $30.67 |
| 10 | $23.11900 | $231.19 |
| 25 | $21.22480 | $530.62 |
| 100 | $19.14290 | $1,914.29 |
| 250 | $18.15076 | $4,537.69 |
| 500 | $17.98782 | $8,993.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $16.27168 | $73,222.56 |


