LP2951CSD-3.3/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5001SDE/NOPB

DigiKey Part Number
LM5001SDE/NOPBTR-ND - Tape & Reel (TR)
LM5001SDE/NOPBCT-ND - Cut Tape (CT)
LM5001SDE/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5001SDE/NOPB
Description
IC REG BOOST FLYBACK ADJ 8WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost, Flyback, Forward Converter, SEPIC Switching Regulator IC Positive, Isolation Capable Adjustable 3.1V 1 Output 800mA (Switch) 8-WDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM5001SDE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.1V
Voltage - Input (Max)
75V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
76V (Switch)
Current - Output
Frequency - Switching
50kHz ~ 1.5MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WSON (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,219
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$49.35000$49.35
10$37.82000$378.20
25$34.94280$873.57
100$31.78150$3,178.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$25.76216$6,440.54
Manufacturers Standard Package