
LM4940TS/NOPB | |
---|---|
DigiKey Part Number | LM4940TS/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM4940TS/NOPB |
Description | IC AMP CLASS AB STER 6W TO263-9 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB DDPAK/TO-263-9 |
Datasheet | Datasheet |
EDA/CAD Models | LM4940TS/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 6W x 2 @ 4Ohm | |
Voltage - Supply | 10V ~ 16V | |
Features | Depop, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | DDPAK/TO-263-9 | |
Package / Case | TO-263-10 (9 Leads + Tab) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.65000 | $34.65 |
10 | $26.27500 | $262.75 |
45 | $23.07844 | $1,038.53 |
135 | $21.46356 | $2,897.58 |
270 | $20.67319 | $5,581.76 |
540 | $20.02267 | $10,812.24 |
1,035 | $19.51727 | $20,200.37 |
2,520 | $18.95995 | $47,779.07 |