cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM49153TMEVAL

DigiKey Part Number
LM49153TMEVAL-ND
Manufacturer
Manufacturer Product Number
LM49153TMEVAL
Description
EVAL BOARD FOR LM49153
Customer Reference
Detailed Description
LM49153 Boomer® 1-Channel (Mono) with Mono and Stereo Headphones Output Class D, Class G Audio Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Box
Part Status
Obsolete
Amplifier Type
Class D, Class G
Output Type
1-Channel (Mono) with Mono and Stereo Headphones
Max Output Power x Channels @ Load
1.35W x 1 @ 8Ohm; 25mW x 2 @ 32Ohm
Voltage - Supply
2.7V ~ 5.5V
Utilized IC / Part
LM49153
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.