LM49352RLX/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 6,506
Unit Price: $79.24000
Datasheet
RLA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM49352RLX/NOPB

DigiKey Part Number
296-48577-2-ND - Tape & Reel (TR)
296-48577-1-ND - Cut Tape (CT)
296-48577-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM49352RLX/NOPB
Description
IC AMP CLASS D MONO 1.4W 36DSBGA
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) with Mono and Stereo Headphones Class D 36-DSBGA (3.5x3.24)
Datasheet
 Datasheet
EDA/CAD Models
LM49352RLX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Class D
Output Type
1-Channel (Mono) with Mono and Stereo Headphones
Max Output Power x Channels @ Load
1.4W x 1 @ 8Ohm; 65mW x 2 @ 32Ohm
Voltage - Supply
-
Features
Depop, Differential Inputs, I2C, I2S, Microphone, Shutdown, Volume Control
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
36-DSBGA (3.5x3.24)
Package / Case
36-WFBGA, DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types