16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4860MX/NOPB

DigiKey Part Number
LM4860MX/NOPBTR-ND - Tape & Reel (TR)
LM4860MX/NOPBCT-ND - Cut Tape (CT)
LM4860MX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4860MX/NOPB
Description
IC AMP CLSS AB MONO 1.15W 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM4860MX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
1.15W x 1 @ 8Ohm
Voltage - Supply
2.7V ~ 5.5V
Features
Shutdown, Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-20°C ~ 85°C (TA)
Supplier Device Package
16-SOIC
Package / Case
16-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,346
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.08000$14.08
10$10.33900$103.39
25$9.40080$235.02
100$8.36780$836.78
250$7.87508$1,968.77
500$7.57772$3,788.86
1,000$7.33323$7,333.23
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$5.64076$14,101.90
5,000$5.51152$27,557.60
7,500$5.44683$40,851.22
12,500$5.37510$67,188.75
Manufacturers Standard Package