
LM4857SP/NOPB | |
---|---|
DigiKey Part Number | LM4857SP/NOPBTR-ND - Tape & Reel (TR) LM4857SP/NOPBCT-ND - Cut Tape (CT) LM4857SP/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4857SP/NOPB |
Description | IC AMP CLASS AB STER 1.6W 28WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) with Mono and Stereo Headphones Class AB 28-UQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LM4857SP/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) with Mono and Stereo Headphones | |
Max Output Power x Channels @ Load | 1.6W x 2 @ 4Ohm; 75mW x 2 @ 32Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | 3D, Depop, I2C, Mute, Shutdown, Thermal Protection, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 28-UQFN (5x5) | |
Package / Case | 28-UFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.62000 | $25.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $18.48715 | $18,487.15 |
2,000 | $18.05689 | $36,113.78 |
3,000 | $17.84155 | $53,524.65 |